RBB80DYRD

Heilind Number:SULRBB80DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DYRD

Detailed Description

This high-quality Board To Board PCB Connector, with SKU RBB80DYRD, offers reliable performance for your electronic connectivity needs. Featuring a durable construction with PPS & Phosphor Bronze components, it ensures longevity and efficient power transmission. With a voltage rating of 300 VAC and amperage of 1 A, it is suitable for various applications. The connector, designed for female gender, has two rows of 160 positions each, allowing for multiple connections. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in temperatures ranging from -65 to 125 °C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, ensures space-efficient installation. Perfect for use in hi-rel environments, this connector is a must-have for your PCB assembly projects.