RBB80DYRN

Heilind Number:SULRBB80DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DYRN

Detailed Description

Introducing the RBB80DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees stable power transmission. The female gender and 160 positions, spread across 2 rows, offer versatile connectivity options. Using a cantilever contact type with gold plating, it ensures low contact resistance and high durability. The termination method via card extender and matte tin plating on termination further enhance its reliability. With a pitch of 1.27mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust the RBB80DYRN for seamless and efficient board-to-board connections in your projects.