RBB80DYRQ

Heilind Number:SULRBB80DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DYRQ

Detailed Description

RBB80DYRQ is a precision-engineered Board-to-Board PCB Connector, meticulously designed for optimal performance in high-reliability applications. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers secure and efficient connectivity. The contact material, Phosphor Bronze, and gold plating ensure reliable signal transmission even in demanding environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability. The straddle mount and card extender termination method make installation easy and secure. With 160 positions and a connector height of 15.49mm, it provides ample connectivity in compact spaces. Matte Tin termination plating enhances longevity. Ideal for aerospace, defense, and industrial applications, this connector is a testament to quality and performance. Elevate your electronic systems with the RBB80DYRQ.