| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB85DHAD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 170 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 170 |
| SKU: | SULRBB85DHAD |
RBB85DHAD
| Heilind Number: | SULRBB85DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB85DHAD |
| ECAD Model: |
Specifications
Detailed Description
The RBB85DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, this connector is suitable for power and signal transmission. Its two rows of 170 gold-plated contacts, using a hairpin design, guarantee efficient data transfer. The right-angle orientation and clearance hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's ideal for industrial and electronic devices. Measuring at 23.24mm in height and 9.4mm in width, the RBB85DHAD provides a compact yet robust solution for your connectivity needs.

