RBB85DHAN

Heilind Number:SULRBB85DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHAN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHAN

Detailed Description

Introducing the RBB85DHAN, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. With a female gender and two rows, it boasts a seamless fit for intricate electronic assemblies. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable conductivity even in demanding environments. The 1A amperage and 300VAC voltage rating guarantee stable power transmission. Its through-hole termination method and right-angle orientation offer versatile installation options. With 170 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for rugged applications. The matte tin termination plating enhances longevity, making it a trusted choice for critical electronic systems. Trust in the RBB85DHAN for seamless and secure board-to-board connections in your projects.