| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB85DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 170 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 170 |
| SKU: | SULRBB85DHAR |
RBB85DHAR
| Heilind Number: | SULRBB85DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB85DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB85DHAR, a high-performance female connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 1A and voltage capacity of 300VAC, it's perfect for power and signal transmission. The right-angle orientation and metal board lock mount type offer secure and space-saving installation on PCBs. With 170 positions and a pitch of 1.27mm, it allows for dense PCB layouts. Gold-plated contacts and matte tin termination ensure excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the RBB85DHAR for robust and efficient board-to-board and card edge connections.

