RBB85DHAS

Heilind Number:SULRBB85DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHAS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHAS

Detailed Description

Introducing the RBB85DHAS, a high-performance PCB connector featuring PPS and Phosphor Bronze construction for superior durability and conductivity. With a low 1A amperage rating and 300VAC voltage capacity, this connector is perfect for demanding electronic applications. Its female gender, two rows, and side hole mount type offer versatile installation options. The Thru-Hole termination method ensures secure connections, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. With a pitch of 1.27mm (.05in) and right-angle orientation, it enables efficient PCB board-to-board connections. Boasting 170 positions and a tail length of 2.54mm (.1in), this connector suits high-density designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, saves space without compromising performance. With matte tin termination plating and compliance with rigorous quality standards, including RoHS, it ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the RBB85DHAS is your trusted solution for seamless PCB connectivity.