RBB85DHAT

Heilind Number:SULRBB85DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULRBB85DHAT

Detailed Description

Introducing the RBB85DHAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring two rows and 170 positions, this connector boasts durability and reliability, making it ideal for industrial use. The threaded mount type and through-hole termination method ensure secure installation, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and hairpin contact type offer versatility in design layouts. Measuring at a compact height of .915 inches and width of 9.4mm, it is space-efficient without compromising performance. Trust the RBB85DHAT for your demanding connectivity needs.