RBB85DHBD

Heilind Number:SULRBB85DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHBD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHBD

Detailed Description

Introducing the RBB85DHBD, a high-performance board-to-board PCB connector perfect for demanding applications. With a sleek design featuring two rows and a right-angle orientation, this female connector offers seamless connectivity in tight spaces. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent power requirements with ease. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 170 positions and a pitch of 1.27mm, it provides ample connectivity options while maintaining precise alignment. Designed for durability, it can withstand temperatures ranging from -65 to 125°C, making it suitable for a wide range of environments. The matte tin termination plating enhances its longevity, while the clearance hole mount type simplifies installation. Measuring at .915 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether used in aerospace, telecommunications, or industrial settings, the RBB85DHBD ensures seamless performance, making it a reliable choice for your next project.