| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB85DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 170 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 170 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB85DHBN |
RBB85DHBN
| Heilind Number: | SULRBB85DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB85DHBN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze female connector, SKU RBB85DHBN, combines durability and performance for your PCB connectivity needs. With a rating of 1A and 300 VAC, it ensures reliable power transmission. Featuring two rows of 170 hairpin contacts, each with gold plating on phosphor bronze, it guarantees efficient signal transfer. The right-angle orientation and no-mounting design offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances its longevity. Perfect for high-speed board-to-board connections, this connector is a top choice for demanding electronic systems.

