RBB85DHBR

Heilind Number:SULRBB85DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHBR
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHBR

Detailed Description

Introducing the RBB85DHBR, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows with a total of 170 positions, this female connector ensures secure and efficient connections. With a pitch of 1.27mm, it offers precise alignment on metal board lock mounts. The termination method, through-hole soldering, guarantees robust attachment. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity and corrosion resistance, making it ideal for sensitive applications. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a voltage rating of 300VAC and amperage of 1A, it meets stringent performance standards. The hairpin contact type and right-angle orientation further enhance its versatility. The connector's compact design, with a height of 23.24mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating ensures durability. Classified under the hi-rel category, the RBB85DHBR is a reliable choice for aerospace, defense, and other high-reliability applications.