RBB85DHBS

Heilind Number:SULRBB85DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHBS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHBS

Detailed Description

The RBB85DHBS is a high-quality board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring two rows of female contacts made from durable phosphor bronze with gold plating, it ensures efficient signal transmission. With a pitch of 1.27mm, this connector offers precise alignment and connectivity. Its right-angle orientation and side-hole mount type provide versatility in installation. Rated for 300VAC and 1A, it is suitable for a wide range of applications. With 170 positions and a tail length of 4.32mm, it accommodates multiple connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh environments. The matte tin termination plating enhances durability. This connector, part of the RBB85DHBS series, is a reliable choice for demanding PCB interconnect requirements.