RBB85DHBT

Heilind Number:SULRBB85DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULRBB85DHBT

Detailed Description

Introducing the RBB85DHBT, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector offers reliable transmission with a current rating of 1A. Its female gender and two rows of contacts ensure versatile and secure mating. The threaded mount type and thru-hole termination method guarantee easy installation onto PCBs. Gold-plated contacts and a pitch of 1.27mm deliver excellent signal integrity, suitable for high-speed data transfer. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is perfect for industrial and harsh environments. Its right-angle orientation and 170 positions make it ideal for compact designs. With a connector height of 23.24mm and a width of 9.4mm, it offers a space-efficient solution. The matte tin termination plating ensures long-term durability. Trust the RBB85DHBT for your critical connectivity needs.