RBB85DHFT

Heilind Number:SULRBB85DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHFT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHFT

Detailed Description

Introducing the RBB85DHFT, a high-performance board-to-board PCB connector designed for reliable signal transmission. This connector features a rugged construction with a PPS and Phosphor Bronze body, ensuring durability in various industrial environments. With a dual-row, female design and threaded mount type, it offers secure connectivity for demanding applications. The surface mount termination method and gold-plated contacts guarantee excellent conductivity, while the 1.27mm pitch and hairpin contact type optimize signal integrity. Operating at up to 300VAC and 1A, this connector is suitable for power and data transmission. With 170 positions and a straight orientation, it provides ample connectivity options. The matte tin termination plating enhances solderability, and a wide operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, the RBB85DHFT is compact yet highly efficient, making it ideal for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or industrial machinery, this connector delivers the reliability and performance you need.