RBB85DHHD

Heilind Number:SULRBB85DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULRBB85DHHD

Detailed Description

Introducing the RBB85DHHD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring easy and secure installation. Crafted with premium materials, including phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at 300VAC and 1A, it meets high electrical standards. The straight orientation, hairpin contact type, and 1.27mm pitch offer precise and stable connections. With 170 positions and a tail length of 3.18mm, it accommodates various PCB layouts. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it ensures compatibility and longevity. Ideal for demanding applications, the RBB85DHHD is a top choice for professionals in the electronics industry.