RBB85DHHN

Heilind Number:SULRBB85DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULRBB85DHHN

Detailed Description

This PPS & Phosphor Bronze Board-To-Board PCB Connector, with SKU RBB85DHHN, is a high-performance component suitable for demanding electronic applications. Featuring a female gender and two rows, it offers secure connectivity with a contact material of gold-plated phosphor bronze. The hairpin contact type with a pitch of 1.27mm ensures reliable signal transmission, while the straight orientation and 170 positions cater to complex circuitry needs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is designed for durability and efficiency. With a termination method of thru-hole and matte tin plating, it guarantees robust soldering connections. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the RBB85DHHN is a trusted solution for seamless board-to-board connections.