| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB85DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 170 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 170 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB85DHRD |
RBB85DHRD
| Heilind Number: | SULRBB85DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB85DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB85DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for a wide range of electronic systems. Featuring a durable construction with phosphor bronze contacts plated in gold, it ensures reliable signal transmission. The hairpin contact design and straddle orientation offer secure connectivity, while the clearance hole mount type and card extender termination method simplify installation. With 170 positions and a low operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating provides added protection against corrosion. Elevate your connectivity solutions with the RBB85DHRD.

