RBB85DHRN

Heilind Number:SULRBB85DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHRN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHRN

Detailed Description

Introducing the RBB85DHRN, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and voltage resistance up to 300VAC, it meets stringent industrial standards. The female connector, with two rows and 170 positions, offers ample connectivity options. Its unique Hairpin contact type and gold plating guarantee low contact resistance and superior signal integrity. The termination method through card extender and matte tin plating on terminations ensure easy installation and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Trust the RBB85DHRN for secure and efficient board-to-board connections in your critical systems.