RBB85DHRT

Heilind Number:SULRBB85DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB85DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB85DHRT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB85DHRT

Detailed Description

Introducing the RBB85DHRT, a high-performance PCB connector designed for seamless board-to-board connectivity. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in demanding environments. The two rows of gold-plated Hairpin contacts, with 170 positions in total, guarantee optimal conductivity and durability. Operating at a maximum amperage of 1 A and voltage of 300 VAC, it meets stringent performance standards. The threaded mount type and card extender termination method facilitate easy installation. With a pitch of 1.27 mm and a tail length of 4.06 mm, it offers precise and secure connections. Its wide operating temperature range of -65 to 125 °C makes it suitable for diverse applications. This connector, with a compact size of 9.4 mm in width and 15.49 mm in height, is ideal for space-constrained designs. Trust the RBB85DHRT for efficient and durable board-to-board connections in your electronic systems.