RBB90DHAD

Heilind Number:SULRBB90DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHAD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHAD

Detailed Description

Introducing the RBB90DHAD, a high-performance board-to-board PCB connector ideal for demanding applications. This connector features PPS and Phosphor Bronze construction, ensuring durability and reliable performance. With a 1A amperage and 300VAC voltage rating, it meets the requirements of various electronic systems. The female gender, two rows, and right-angle orientation make it versatile for different PCB layouts. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Designed for precision, the connector offers 180 positions with a 1.27mm pitch, accommodating intricate circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 23.24mm in height and 9.4mm in width, it saves space on the board. Trust the RBB90DHAD for seamless and efficient board-to-board connections in your electronic designs.