RBB90DHAN

Heilind Number:SULRBB90DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHAN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHAN

Detailed Description

Introducing the RBB90DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of hairpin contacts made of durable phosphor bronze, plated with gold for optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Its right-angle orientation and 180 positions offer flexibility in circuit board layout. The termination method through-hole and matte tin plating guarantee secure and lasting connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at .915 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for electronic connectivity. Trust the RBB90DHAN for superior performance in your PCB designs.