RBB90DHAR

Heilind Number:SULRBB90DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHAR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHAR

Detailed Description

Introducing the PPS & Phosphor Bronze Female Connector, SKU RBB90DHAR, engineered for high-performance board-to-board and card edge connectivity. With a compact design featuring two rows of Hairpin contacts, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. The contact material, Phosphor Bronze, plated with Gold, guarantees optimal conductivity. Its Metal Board Lock mount type and Thru Hole termination method offer secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for diverse industrial applications. With 180 positions, a pitch of 1.27mm (.05in), and a tail length of 2.54mm (.1in), it provides efficient signal transmission. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it suits compact layouts. The matte Tin termination plating ensures durability. Trust in the RBB90DHAR for robust and efficient board-level connectivity.