RBB90DHAS

Heilind Number:SULRBB90DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULRBB90DHAS

Detailed Description

Introducing the RBB90DHAS, a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. With a voltage rating of 300 VAC and amperage of 1 A, this connector ensures safe power transmission. Featuring two rows for dual connectivity, its side hole mount type and through-hole termination method offer easy installation. The Phosphor Bronze contact material with Gold plating guarantees optimal conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The Hairpin contact type and right-angle orientation facilitate secure connections in tight spaces. With 180 positions and a 1.27 mm pitch, it accommodates multiple signals efficiently. The connector's compact design, with a height of 23.24 mm and width of 9.4 mm, saves valuable board space. Its matte tin termination plating ensures long-lasting performance. Ideal for industrial applications, the RBB90DHAS meets high standards of quality and reliability. Elevate your PCB connectivity with this essential component.