RBB90DHAT

Heilind Number:SULRBB90DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULRBB90DHAT

Detailed Description

Introducing the RBB90DHAT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 180 female contacts, this connector ensures seamless connectivity in demanding environments. The contact material is phosphor bronze with gold plating, guaranteeing reliable signal transmission and corrosion resistance. With a low operating temperature range of -65 to 125°C and a voltage rating of 300 VAC, this connector is suitable for a wide range of industrial and commercial settings. The threaded mount type and thru-hole termination method provide secure attachment to PCBs, while the right-angle orientation and hairpin contact type offer versatile installation options. With a pitch of 1.27mm (.05 in) and a connector height of 23.24mm (.915 in), it allows for efficient PCB layout and space-saving design. Trust the RBB90DHAT for your connectivity needs in critical electronic systems.