RBB90DHBN

Heilind Number:SULRBB90DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHBN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHBN

Detailed Description

Introducing the RBB90DHBN, a premium board-to-board PCB connector designed for high-performance applications. This connector features two rows with a total of 180 positions, making it ideal for complex circuitry layouts. The female gender and right-angle orientation offer versatility in assembly. Crafted with PPS and Phosphor Bronze materials, it ensures durability and reliable conductivity. Gold contact plating guarantees optimal signal transmission, while the matte tin termination plating enhances soldering integrity. With a low profile of just 23.24mm in height and 9.4mm in width, it efficiently saves space on PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for harsh industrial environments. Whether used in telecommunications, aerospace, or automotive industries, the RBB90DHBN exceeds expectations for quality and performance. Elevate your electronic connections with this essential component.