RBB90DHBS

Heilind Number:SULRBB90DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHBS
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHBS

Detailed Description

Introducing the RBB90DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 90 contacts, this connector offers reliable data and power transmission. Featuring a female gender and right-angle orientation, it ensures seamless integration into your PCB layout. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. Constructed with a robust housing and phosphor bronze contacts plated with gold, this connector is rated for an operating temperature range of -65 to 125°C, making it ideal for use in harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent performance standards. Whether in aerospace, telecommunications, or industrial applications, the RBB90DHBS delivers exceptional reliability and signal integrity. Upgrade your PCB designs with this essential connectivity solution.