| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB90DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB90DHFN |
RBB90DHFN
| Heilind Number: | SULRBB90DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB90DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, RBB90DHFN. This female connector, featuring two rows with hairpin contacts, ensures reliable connectivity in high-performance electronic applications. With a pitch of 1.27mm and a voltage rating of 300VAC, it is designed for precision and safety. The contacts are gold-plated for optimal signal transmission, while the termination method is surface mount with matte tin plating, perfect for PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector offers durability in harsh environments. Measuring .61in in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the quality and performance of our RBB90DHFN connector for seamless integration in your systems.

