RBB90DHFR

Heilind Number:SULRBB90DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHFR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHFR

Detailed Description

Introducing the RBB90DHFR, a high-performance female PCB connector designed for precision electronic applications. Crafted with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a low 1 A amperage, it's ideal for sensitive circuitry. Featuring two rows and a metal board lock mount type, it guarantees secure and stable connections. The surface mount termination method simplifies installation. Gold-plated hairpin contacts with a pitch of 1.27 mm deliver reliable signal transmission, while the 300 VAC voltage rating meets industry standards. Straight orientation and 180 positions offer versatile connectivity options. With a tail length of 2.54 mm and operating temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Matte Tin termination plating ensures long-term performance. Classified under Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel, the RBB90DHFR sets a new standard for connectivity solutions.