RBB90DHHD

Heilind Number:SULRBB90DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHHD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHHD

Detailed Description

Introducing the RBB90DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector guarantees reliability even in harsh environments. Its gold-plated contacts ensure optimal signal conductivity, while the hairpin contact type and straight orientation offer seamless connectivity. Boasting 180 positions across two rows, it provides ample space for intricate circuitry. The connector, with a voltage rating of 300 VAC and amperage of 1 A, is suitable for various power and signal transmission tasks. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, it is ideal for both standard and extreme conditions. The matte tin termination plating enhances durability and longevity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in aerospace, defense, or industrial electronics, the RBB90DHHD ensures seamless connectivity and performance.