RBB90DHHN

Heilind Number:SULRBB90DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHHN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHHN

Detailed Description

Introducing the RBB90DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 1A amperage and 300VAC voltage rating make it suitable for various power and signal transmission tasks. Featuring two rows of 180 hairpin contacts with gold plating, it guarantees low contact resistance and high durability. The straight orientation and 1.27mm pitch allow for easy and precise mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in both extreme temperature and durability. This connector, with its compact .61in height and 9.4mm width, is ideal for space-constrained applications. Perfect for aerospace, defense, and industrial systems, the RBB90DHHN is the ultimate choice for high-reliability connectivity needs.