RBB90DHLR

Heilind Number:SULRBB90DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHLR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHLR

Detailed Description

Introducing the RBB90DHLR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows and a durable metal board lock mount type, ensuring secure attachment. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and resistance to corrosion. Rated for 300VAC and 1A, this connector is suitable for various applications. The straight orientation and hairpin contact type make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it offers reliability in harsh environments. With 180 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating enhances durability, while the compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the RBB90DHLR for seamless board-to-board connections in your electronic systems.