RBB90DHND

Heilind Number:SULRBB90DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHND
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHND

Detailed Description

Introducing the RBB90DHND, a high-performance board-to-board PCB connector designed for precision applications. With a voltage rating of 300 VAC and an amperage of 1 A, this connector ensures reliable power transmission in demanding environments. Featuring two rows of gold-plated phosphor bronze contacts in a hairpin configuration, it guarantees secure and low-resistance connections. The straight orientation and clearance hole mount type make installation easy and efficient. With 180 positions and a pitch of 1.27 mm, it offers ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of industries. Its compact design, with dimensions of 9.4 mm in width and 15.49 mm in height, allows for space-saving integration. The matte tin termination plating ensures durability and corrosion resistance, prolonging the connector's lifespan. Trust the RBB90DHND for high-reliability connections in your electronic designs.