RBB90DHNN

Heilind Number:SULRBB90DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHNN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHNN

Detailed Description

Introducing the RBB90DHNN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and two rows for efficient connectivity, this female connector features a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The hairpin contact type and straight orientation offer seamless mating, while the termination method of thru hole and pitch of 1.27mm (.05 in) provide secure attachment to PCBs. Rated for 300 VAC and 1A, this connector is suitable for power and data transmission. Operating in a wide temperature range from -65 to 125°C, it's built to withstand harsh environments. With 180 positions and a tail length of 3.18mm (.125 in), it offers versatile connectivity options. The connector's matte tin termination plating ensures durability. Perfect for aerospace, telecommunications, and industrial applications, the RBB90DHNN sets a new standard for performance and reliability in board-to-board connections.