RBB90DHNT

Heilind Number:SULRBB90DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHNT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHNT

Detailed Description

Introducing the RBB90DHNT, a high-performance PCB connector designed for seamless board-to-board connectivity. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission in demanding environments. The female gender, two rows, and threaded mount type offer easy installation on printed circuit boards. Featuring a contact material of Gold-plated Phosphor Bronze and termination method through hole, it guarantees excellent conductivity. The Hairpin contact type and straight orientation, along with 180 positions, provide versatility in various applications. With a voltage rating of 300 VAC and amperage of 1 A, it meets stringent electrical requirements. Operating temperature range of -65 to 125 °C, along with matte tin termination plating, ensures durability and performance. With a compact design of 9.4 mm width and 15.49 mm height, it saves space on the PCB. The RBB90DHNT is perfect for use in industries where reliability and efficiency are paramount, making it a top choice for engineers and designers.