RBB90DHRN

Heilind Number:SULRBB90DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DHRN

Detailed Description

Introducing the RBB90DHRN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows, each meticulously crafted with PPS and Phosphor Bronze materials, ensuring durability and reliable conductivity. With a low amperage rating of 1A and a nominal voltage of 300VAC, it guarantees safe and efficient power transmission. The gold-plated contact pins, operating in a pitch of 1.27mm, provide excellent signal integrity. Its innovative hairpin contact type and straddle orientation offer seamless mating with corresponding male connectors, facilitating easy assembly. With an impressive 180 positions and a tail length of 4.06mm, this connector accommodates multiple connections with precision. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating ensures secure attachment to the PCB. Compact in design, with a height of only 15.49mm and a width of 9.4mm, it saves valuable space on the board. Ideal for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial systems. Trust the RBB90DHRN for seamless and robust board-to-board connectivity in your next project.