RBB90DHRT

Heilind Number:SULRBB90DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULRBB90DHRT

Detailed Description

Introducing the RBB90DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring two rows for efficient signal transmission, this connector boasts a durable threaded mount type and card extender termination method for secure attachment. The contact material of phosphor bronze with gold plating ensures reliable conductivity, while the hairpin contact type and straddle orientation offer optimal signal integrity. With a staggering 180 positions and a voltage rating of 300 VAC, this connector is ideal for power and data-intensive systems. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees performance even in harsh environments. The matte tin termination plating further enhances durability, making it a dependable choice for aerospace, defense, and industrial applications. Elevate your connectivity standards with the RBB90DHRT.