RBB90DYFN

Heilind Number:SULRBB90DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYFN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DYFN

Detailed Description

Introducing the RBB90DYFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a straight orientation, this connector features a robust construction with 180 positions, perfect for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and an amperage of 1A, it meets stringent performance requirements. The surface mount termination method and matte tin plating make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61in (15.49mm) and a width of .37in (9.4mm), allows for space-saving integration on PCBs. Trust the RBB90DYFN for seamless and durable connectivity in your electronic systems.