RBB90DYFR

Heilind Number:SULRBB90DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYFR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DYFR

Detailed Description

The RBB90DYFR is a high-performance PCB connector designed for precision applications. Featuring a dual-row configuration with a total of 180 positions, this connector ensures reliable connectivity in complex circuitry setups. The female gender and surface mount termination method make it versatile for various board designs. With a contact material of phosphor bronze and gold plating, it guarantees optimal signal transmission with minimal signal loss. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent power requirements. The cantilever contact type and straight orientation facilitate easy mating and unmating processes. Its metal board lock mounting type provides secure attachment to the PCB. With a pitch of 1.27 mm (.05 in) and tail length of 2.54 mm (.1 in), it offers precise positioning on the board. The connector's matte tin termination plating ensures durability and longevity even in harsh environments. Its compact design, with dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, saves valuable board space. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The RBB90DYFR belongs to the hi-rel category, guaranteeing high reliability in critical applications. Perfect for board-to-board and card edge connections, this connector is a top choice for demanding electronic systems.