RBB90DYFT

Heilind Number:SULRBB90DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DYFT

Detailed Description

The RBB90DYFT is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal performance. With a pitch of 1.27mm and two rows of 180 positions each, it offers versatile connection options. The surface mount termination method and threaded mount type make installation easy. Gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and straight orientation enhance signal transmission. Operating at a voltage of 300VAC and with an amperage of 1A, it meets high-performance standards. The connector is suitable for a wide range of applications, from consumer electronics to industrial machinery, thanks to its wide operating temperature range of -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating ensures durability. Whether you're assembling PCBs or designing electronic systems, the RBB90DYFT is the perfect choice for seamless connectivity.