RBB90DYHN

Heilind Number:SULRBB90DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYHN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DYHN

Detailed Description

Introducing the RBB90DYHN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 1.27mm (.05in) and offering 180 positions across 2 rows, this connector ensures seamless connectivity in complex circuitry. Featuring contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy insertion and secure mating. Operating at a voltage of 300VAC and with an amperage rating of 1A, it meets stringent industry standards for power transmission. With a termination method of thru hole and termination plating of matte tin, this connector guarantees stable and long-lasting connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), allows for efficient PCB integration. Suitable for a wide range of applications, from telecommunications to industrial machinery, the RBB90DYHN is the perfect solution for your connectivity needs.