RBB90DYHR

Heilind Number:SULRBB90DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYHR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DYHR

Detailed Description

Introducing our high-performance PCB connector, RBB90DYHR. This female connector features two rows for secure connections and is designed for metal board lock mounting with a 1.27mm pitch. Crafted with precision, it boasts contact material of phosphor bronze with gold plating, ensuring optimal conductivity. With a voltage rating of 300 VAC and operating temperature range of -65 to 125 °C, it guarantees reliability in diverse environments. The cantilever contact type and straight orientation make it versatile for various applications. With 180 positions and a tail length of 3.18mm, it offers ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Suitable for hi-rel applications, it's a trusted choice for demanding electronic setups. Upgrade your connectivity solutions with this top-of-the-line PCB connector.