RBB90DYRQ

Heilind Number:SULRBB90DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULRBB90DYRQ

Detailed Description

Introducing the RBB90DYRQ, a high-performance Board-To-Board PCB Connector designed for precision and reliability in electronic applications. Featuring PPS and Phosphor Bronze construction with a pitch of 1.27mm, this connector ensures seamless connectivity with a voltage rating of 300VAC. With a durable termination method of Card Extender and contact plating in Gold, it guarantees optimal signal transmission. The female gender connector, with two rows and 180 positions, offers versatile mounting options with its Straddle Mount design. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding industrial environments. With Matte Tin termination plating and a Cantilever contact type, this connector guarantees longevity and stability. Upgrade your PCB connections with the RBB90DYRQ for unparalleled performance.