RBB90DYRT

Heilind Number:SULRBB90DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB90DYRT

Detailed Description

Introducing the RBB90DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction with gold contact plating, this connector ensures reliable power and signal transmission with a low contact resistance of .000. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of various electronic systems. The connector's cantilever contact type and threaded mount offer secure connectivity, while its 180 positions and straddle orientation provide flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring just .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the RBB90DYRT is a dependable solution for your connectivity needs.