RBB91DHBR-S621

Heilind Number:SULRBB91DHBR-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB91DHBR-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB91DHBR-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:182
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB91DHBR-S621

Detailed Description

Introducing the RBB91DHBR-S621, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1.27mm (.05in) and 182 positions across two rows, this connector offers seamless connectivity in tight spaces. Featuring Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission with minimal signal loss. The right-angle orientation and metal board lock mount type provide secure and space-efficient installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets the demands of high-power applications. The matte tin termination plating enhances durability, making it ideal for long-term use. Trust the RBB91DHBR-S621 for superior performance in your PCB connectivity needs.