RBB91DHBS-S621

Heilind Number:SULRBB91DHBS-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB91DHBS-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB91DHBS-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULRBB91DHBS-S621

Detailed Description

Introducing the RBB91DHBS-S621, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a gender-specific female configuration with two rows of contacts, this connector offers a seamless connection with a 1.27mm pitch. Built for durability, the contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a maximum voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The right-angle orientation and side-hole mount type make it suitable for various PCB layouts, while the thru-hole termination method guarantees secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. With 182 positions and a compact design measuring just 23.24mm in height and 9.4mm in width, it offers high-density connectivity without compromising on performance. Trust in the RBB91DHBS-S621 for seamless and dependable board-to-board connections in your projects.