RBB92DHAD-S250

Heilind Number:SULRBB92DHAD-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHAD-S250
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHAD-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULRBB92DHAD-S250

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB92DHAD-S250. Designed for high-performance applications, this female connector features two rows of Hairpin contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05 in), it offers precise connectivity in compact spaces. Rated for 300VAC and 1A, this connector is suitable for a wide range of power and signal transmission requirements. Its Right Angle orientation and Thru Hole termination method make it easy to install on PCBs. Operating reliably in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With 184 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. The connector's Matte Tin termination plating ensures secure soldering. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it offers a compact yet sturdy design. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your PCB connectivity needs.