| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB92DHAD-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULRBB92DHAD-S329 |
RBB92DHAD-S329
| Heilind Number: | SULRBB92DHAD-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB92DHAD-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB92DHAD-S329, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power-intensive systems. The two rows of Hairpin contacts, gold-plated for optimal conductivity, provide 184 positions for seamless data transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the RBB92DHAD-S329 for secure and durable PCB connections.

