RBB92DHAS-S250

Heilind Number:SULRBB92DHAS-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHAS-S250
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHAS-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULRBB92DHAS-S250

Detailed Description

Introducing the RBB92DHAS-S250, a high-quality PCB connector designed for reliable electrical connections in demanding environments. With a current rating of 1 A and a voltage capacity of 300 VAC, this female connector features two rows of 184 hairpin contact positions, ensuring efficient signal transmission. Crafted with durable materials, including phosphor bronze contacts with gold plating and matte tin termination, it guarantees long-lasting performance. The side hole mount type and right-angle orientation offer flexibility in installation, while the 1.27 mm pitch and 2.54 mm tail length provide precise connectivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for various applications in aerospace, defense, and industrial sectors. Trust in the RBB92DHAS-S250 for secure board-to-board or card edge connections, meeting your connectivity needs with unmatched reliability.