RBB92DHAT-S250

Heilind Number:SULRBB92DHAT-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHAT-S250
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHAT-S250
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB92DHAT-S250

Detailed Description

Introducing the RBB92DHAT-S250, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Using a thru-hole termination method and gold contact plating, it guarantees excellent conductivity. With 184 positions and a pitch of 1.27mm, it allows for high-density board layouts. The right-angle orientation and hairpin contact type further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 23.24mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating ensures solderability. Whether in aerospace, telecommunications, or industrial applications, the RBB92DHAT-S250 is a dependable choice for your connectivity needs.