RBB92DHAT-S329

Heilind Number:SULRBB92DHAT-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHAT-S329
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHAT-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB92DHAT-S329

Detailed Description

Introducing the RBB92DHATS329 Board-to-Board PCB Connector, meticulously designed for high-performance applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. With a sleek right-angle orientation and threaded mount type, it offers easy installation in tight spaces. The gold-plated contacts guarantee efficient signal transmission, while the hairpin contact type enhances conductivity. Boasting 184 positions across 2 rows, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its 300 VAC voltage rating and 1A amperage make it ideal for power and signal transmission. With matte tin termination plating, it ensures secure soldering. Perfect for industrial and electronic applications, the RBB92DHATS329 sets a new standard in PCB connectivity.